Mersen 15A British Standard Fuse, 10 x 28mm, 250V ac, 34.6 → 39.4mm
- RS庫存編號:
- 238-3818
- 製造零件編號:
- K082487
- 製造商:
- Mersen
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 個
TWD673.00
(不含稅)
TWD706.65
(含稅)
單位 | 每單位 |
---|---|
1 - 49 | TWD673.00 |
50 - 249 | TWD671.00 |
250 + | TWD657.00 |
- RS庫存編號:
- 238-3818
- 製造零件編號:
- K082487
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
Protistor® fuses BS88-4 10 x 28 & 17 x 27.
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
![](https://media.rs-online.com/t_line/LF238376-10.gif)
規格
屬性 | 值 |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 28mm |
Voltage Rating | 250V ac |
Fuse Standard | BS 88-4 |
Fixing Centres | 34.6 → 39.4mm |
Application Category | aR |
Tag Width | 6.4mm |
High Rupture Capacity | Yes |
Overall Length | 45.6mm |
Body Diameter | 10.3mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 28.4mm |