- RS庫存編號:
- 917-4144
- 製造零件編號:
- SKRGAFD010
- 製造商:
- Alps Alpine
20 現貨庫存,可於3工作日發貨。
已增加
單價(不含稅) 每個 (每盤 10 個)
TWD7.30
(不含稅)
TWD7.66
(含稅)
單位 | Per unit | Per Bag* |
10 - 40 | TWD7.30 | TWD73.00 |
50 - 90 | TWD7.20 | TWD72.00 |
100 - 240 | TWD7.10 | TWD71.00 |
250 - 490 | TWD6.40 | TWD64.00 |
500 + | TWD6.10 | TWD61.00 |
* 參考價格 |
- RS庫存編號:
- 917-4144
- 製造零件編號:
- SKRGAFD010
- 製造商:
- Alps Alpine
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Alps SKRG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Colour | Grey |
Actuator Type | Button |
Width | 6.2 (Dia.)mm |
Dimensions | 6.2 (Dia.)mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 2.55 N |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |