- RS庫存編號:
- 785-6440
- 製造零件編號:
- 434331045822
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 785-6440
- 製造零件編號:
- 434331045822
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Tactile Switch WS-TUS
Stainless Steel cover
Silver clad Stainless Steel contact
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver clad Stainless Steel contact
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 4.7mm |
Width | 3.5mm |
Dimensions | 3.5 x 4.7mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 220 g |
Height | 1.65mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Contact Material | Stainless Steel |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 100000Cycles |