- RS庫存編號:
- 785-6257
- 製造零件編號:
- 430156095726
- 製造商:
- Wurth Elektronik
32 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD18.00
(不含稅)
TWD18.90
(含稅)
單位 | Per unit |
1 - 24 | TWD18.00 |
25 - 49 | TWD17.00 |
50 + | TWD16.00 |
- RS庫存編號:
- 785-6257
- 製造零件編號:
- 430156095726
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Tactile Switch Through Hole WS-TST
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C
Tactile
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 6.1mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6.5mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.5mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 260 g |
Voltage Rating | 12V dc |
Height | 9.5mm |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 200000Cycles |
Maximum Operating Temperature | +85°C |