- RS庫存編號:
- 718-2455
- 製造零件編號:
- FSM4JSMATR
- 製造商:
- TE Connectivity
1165 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD8.40
(不含稅)
TWD8.82
(含稅)
單位 | Per unit | Per Pack* |
5 - 295 | TWD8.40 | TWD42.00 |
300 - 595 | TWD8.20 | TWD41.00 |
600 + | TWD8.00 | TWD40.00 |
* 參考價格 |
- RS庫存編號:
- 718-2455
- 製造零件編號:
- FSM4JSMATR
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.6 N |
Voltage Rating | 24V dc |
Height | 5mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Copper Alloy |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |