- RS庫存編號:
- 238-3702
- 製造零件編號:
- EVPAECB2A
- 製造商:
- Panasonic
1930 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD11.10
(不含稅)
TWD11.66
(含稅)
單位 | Per unit | Per Tape* |
10 - 90 | TWD11.10 | TWD111.00 |
100 - 190 | TWD10.80 | TWD108.00 |
200 - 490 | TWD10.40 | TWD104.00 |
500 - 990 | TWD10.10 | TWD101.00 |
1000 + | TWD9.90 | TWD99.00 |
* 參考價格 |
- RS庫存編號:
- 238-3702
- 製造零件編號:
- EVPAECB2A
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Panasonic 4.5 mm ´ 2.2 mm side-operational edge mount switch. It has improved soldering strength in the operating direction. The long operational life and it measure against electro static discharge ( ESD ).
Operation switches for portable electronic equipment ( Mobile phones, Digital still cameras, Camcorders Portable audio players, etc. )
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating tempe
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating tempe
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Switch Operation | Push-On |
Actuator Colour | Black, Grey |
Actuator Type | Push Plate |
Mounting Type | Edge Mount |
Contact Current Rating | 20 mA |