- RS庫存編號:
- 236-5030
- 製造零件編號:
- EVPBT5G4A000
- 製造商:
- Panasonic
當前暫無庫存,可於05/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:2000)
TWD6.00
(不含稅)
TWD6.30
(含稅)
單位 | Per unit | Per Reel* |
2000 - 8000 | TWD6.00 | TWD12,000.00 |
10000 + | TWD5.40 | TWD10,800.00 |
* 參考價格 |
- RS庫存編號:
- 236-5030
- 製造零件編號:
- EVPBT5G4A000
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
With ground terminal
Operating life 1,000,000 cycles
Overstroke travel
Operating switches for other electronic equipment
Operating life 1,000,000 cycles
Overstroke travel
Operating switches for other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Terminal Type | Straight |
Switch Operation | Push-On |
Actuator Length | 2.5mm |
Actuator Colour | Black |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |