- RS庫存編號:
- 161-5338
- 製造零件編號:
- FSMIJM63AY04
- 製造商:
- TE Connectivity
當前暫無庫存,可於14/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:450)
TWD103.90
(不含稅)
TWD109.10
(含稅)
單位 | Per unit | Per Reel* |
450 - 450 | TWD103.90 | TWD46,755.00 |
900 - 4050 | TWD101.60 | TWD45,720.00 |
4500 + | TWD91.50 | TWD41,175.00 |
* 參考價格 |
- RS庫存編號:
- 161-5338
- 製造零件編號:
- FSMIJM63AY04
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2.2mm |
Actuator Colour | White |
Actuator Type | Rectangular |
Length | 6.1mm |
Width | 6.1mm |
Dimensions | 6.1 x 6.1mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 2.6 N |
Voltage Rating | 12V dc |
Contact Material | Brass |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |