Infineon CY8C29466-24SXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
- RS庫存編號:
- 125-4184
- 製造零件編號:
- CY8C29466-24SXI
- 製造商:
- Infineon
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 個
TWD492.00
(不含稅)
TWD516.60
(含稅)
單位 | Per unit |
1 - 6 | TWD492.00 |
7 + | TWD456.00 |
- RS庫存編號:
- 125-4184
- 製造零件編號:
- CY8C29466-24SXI
- 製造商:
- Infineon
法例與合規
產品詳細資訊
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Dimensions | 18.11 x 7.62 x 2.37mm |
Height | 2.37mm |
Length | 18.11mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 7.62mm |