TRACOPOWER Switching Power Supply, TPI 100-112A-J, 12V dc, 8.34A, 100W, 1 Output, 120 → 370 V dc, 85 →
- RS庫存編號:
- 843-1774
- 製造零件編號:
- TPI 100-112A-J
- 製造商:
- TRACOPOWER
可享批量折扣
單價(不含稅) 個**
TWD2,615.00
(不含稅)
TWD2,745.75
(含稅)
當前暫無庫存,可於30/05/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD2,615.00 |
10 - 49 | TWD2,549.00 |
50 + | TWD2,486.00 |
** 參考價格
- RS庫存編號:
- 843-1774
- 製造零件編號:
- TPI 100-112A-J
- 製造商:
- TRACOPOWER
100W Universal Input, Adjustable Output, Switch Mode Power Supply, TPI 100 Series
The Traco Power TPI series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest industrial safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to 50°C, going up to 75°C with 50% load derating. The TPI series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPI series of Power supplies are in demanding industrial devices and space critical applications.
Highest power density encased 100W power supply in 2 x 3 package
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
ERP, CE, CB, UL/cUL
TRACOPOWER TPI 100A Series Switching Power Supply, 100W Power Rating, 120 to 370V DC/85 to 264V AC Input Voltage - TPI 100-112A-J
This switching power supply is engineered to cater to the high requirements of contemporary electronic applications. Operating at 12V DC with a power rating of 100W, it effectively converts a wide input voltage range, making it suitable for various environments. Its compact open frame design allows for easy integration into existing systems, ensuring performance in both industrial and electronic applications.
Features & Benefits
• Outputs 12V DC with a current of 8.34A
• High efficiency of 91% minimises energy waste
• PCB mount design simplifies installation and saves space
• Functions efficiently in temperatures ranging from -40 to +80°C
• Accepts input voltages from 85V to 264V AC for versatile use
• Weighs only 156g, facilitating transportation and integration
• High efficiency of 91% minimises energy waste
• PCB mount design simplifies installation and saves space
• Functions efficiently in temperatures ranging from -40 to +80°C
• Accepts input voltages from 85V to 264V AC for versatile use
• Weighs only 156g, facilitating transportation and integration
Applications
• Powers electronic devices that need stable 12V DC
• Ideal for automation equipment requiring a compact power source
• Suitable for industrial environments where space and efficiency are vital
• Used in embedded systems for effective power distribution
• Appropriate for seeking energy-efficient performance
• Ideal for automation equipment requiring a compact power source
• Suitable for industrial environments where space and efficiency are vital
• Used in embedded systems for effective power distribution
• Appropriate for seeking energy-efficient performance
What input voltage range can be applied?
It operates with input voltages between 85V and 264V AC or 120V to 370V DC.
How does the unit handle thermal conditions?
It functions effectively within a temperature range of -40 to +80°C.
What mounting options are available for the unit?
It features a PCB mount design, making installation straightforward.
What kind of efficiency can be expected?
The unit has an efficiency of 91%, reducing energy consumption.
Is it suitable for use in medical applications?
This power supply is not approved for medical applications.
Switch Mode - Traco TPI Series
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Output Current | 8.34A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | No |
Embedded | No |
Depth | 32mm |
Efficiency | 91% |
Series | TPI 100A |
Weight | 156g |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
- COO (Country of Origin):
- TW