The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features: For medical electric equipment Internal dual fuses Harmonic attenuator (Complies with IEC61000-3-2) Universal input 85 to 264 Vac Efficiency increased with synchronous rectification technology (PMA60F, PMA100F) Variety of option