- RS庫存編號:
- 751-1428
- 製造商:
- RS PRO
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,078.00
(不含稅)
TWD2,181.90
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD2,078.00 |
10 - 49 | TWD1,995.00 |
50 + | TWD1,642.00 |
- RS庫存編號:
- 751-1428
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply
30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.
Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Note
Power Derates: above 61°C
MTBF: Bellcore issue 6 @40°C, GB
MTBF: Bellcore issue 6 @40°C, GB
Standards
UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE
Approvals
UL, cUL, TUV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Output Voltage | 15V dc |
Output Current | 2A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 89mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 25mm |
Minimum Temperature | -40°C |
Weight | 250g |
Maximum Temperature | +71°C |