TRACOPOWER Switching Power Supply, TOP 60522, 5 V dc, ±12 V dc, 3 A, 6 A, 500mA, 55W, Triple Output, 110 → 370 V
- RS庫存編號:
- 706-6224
- 製造零件編號:
- TOP 60522
- 製造商:
- TRACOPOWER
41 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,226.00
(不含稅)
TWD2,337.30
(含稅)
單位 | Per unit |
1 - 9 | TWD2,226.00 |
10 - 49 | TWD2,138.00 |
50 + | TWD2,047.00 |
- RS庫存編號:
- 706-6224
- 製造零件編號:
- TOP 60522
- 製造商:
- TRACOPOWER
法例與合規
產品詳細資訊
Traco Power Switching Power Supply, 205g Weight, 30mm Depth - TOP 60 Series - TOP 60522
For a versatile energy solution, grab this switching power supply from Traco Power. With three outputs of 5V DC at 6A, 12V DC at 3A and -12V DC at 0.5A, it's a smart choice for electronic designs with components that demand commonly used power levels. An 88% efficiency rating means you don't need to worry about excessive heat build-up or wasted energy.
Features & Benefits
• Compact dimensions of 101.6 (L) x 50.8 (W) x 30mm (D) are ideal for tight spaces
• Chassis mounting for easy installation
• Power rating of 55W is suitable for energy-intensive applications
• Open frame design for enhanced airflow and easy access to working parts
• Operating temperature range between -10°C and +70°C suits harsh conditions
• Chassis mounting for easy installation
• Power rating of 55W is suitable for energy-intensive applications
• Open frame design for enhanced airflow and easy access to working parts
• Operating temperature range between -10°C and +70°C suits harsh conditions
Applications
• Production lines
• IT infrastructure
• Telecommunications equipment
• IT infrastructure
• Telecommunications equipment
What is the input voltage of this switching power supply?
It has a universal input voltage range between 90 and 264V AC or 110V and 370V DC, so it's a handy all-rounder.
Does this PSU have any protection against electrical faults?
Yes, it has built-in protection against short circuits and overvoltage to safeguard your equipment and boost safety.
規格
屬性 | 值 |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 3 A, 6 A, 500mA |
Power Rating | 55W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30mm |
Efficiency | 80 → 88% |
Series | TOP 60 |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 205g |