- RS庫存編號:
- 276-1546
- 製造零件編號:
- ABLS1A12062
- 製造商:
- Schneider Electric
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,960.00
(不含稅)
TWD5,208.00
(含稅)
單位 | Per unit |
1 + | TWD4,960.00 |
- RS庫存編號:
- 276-1546
- 製造零件編號:
- ABLS1A12062
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
The Schneider Electric ABLS regulated switch mode power supply supplies direct current voltage. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil and gas and water. It installs on omega rail or fixing by screw. The Acti9 iC60 range of miniature circuit breakers is recommended for its protection.
Enclosure material plastic
Overvoltage category II
Overvoltage category II
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Output Current | 6.25A |
Power Rating | 75W |
Input Voltage | 100 → 240V ac |