- RS庫存編號:
- 276-1483
- 製造商:
- RS PRO
20 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD622.00
(不含稅)
TWD653.10
(含稅)
單位 | Per unit |
---|---|
1 + | TWD622.00 |
- RS庫存編號:
- 276-1483
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO PCB Mount Switch Mode Power Supplies
Introducing the range of RS PRO PCB Mount Switch Mode Power Supplies, designed to power industrial, consumer, telecom, and medical instruments wit confidence. They are engineered to deliver unparalleled efficiency and performance
the power supply offers overload and overvoltage protection and is the perfect choice for demanding industrial applications. Thanks to the versatile design, the power supplies are perfect for a range of industrial and electronic installations, offering a host of features to meet diverse application needs.
Features and Benefits:
This RS PRO switch mode power supply unit is an efficient and reliable power source for a wide range of applications and electronic systems, offering a wide universal input range of 85 - 305 VAC and 100 - 430 VDC for ultimate flexibility and compatibility
With efficiency levels of up to 91%, these power supplies optimise energy usage and reduce operational costs
The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process and the compact design of the power supply maximises space utilisation while minimising energy waste making them ideal for use in environments where space is limited without compromising on performance
The power supply is equipped with a range of comprehensive protective mechanisms which helps safeguard both the power supply and any connected devices
Suitable for use in a range of environments and applications like industrial settings, consumer electronics, telecom infrastructure, or medical instruments
With efficiency levels of up to 91%, these power supplies optimise energy usage and reduce operational costs
The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process and the compact design of the power supply maximises space utilisation while minimising energy waste making them ideal for use in environments where space is limited without compromising on performance
The power supply is equipped with a range of comprehensive protective mechanisms which helps safeguard both the power supply and any connected devices
Suitable for use in a range of environments and applications like industrial settings, consumer electronics, telecom infrastructure, or medical instruments
Applications:
Switching power supplies are incredibly versatile devices that are used for efficient and reliable power conversion in a range of applications and environments. The are designed to offer high efficiency and stable power delivery and are often compact in their design so they dont take up a lot of space, but they have become crucial in powering modern technology and ensuring cost-effective, optimal energy usage in a range of applications like powering electronic devices, LED lighting, industrial equipment, medical devices, renewable energy systems and so much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Output Voltage | 15V dc |
Output Current | 4A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 85 → 305 V ac, 100 → 430 V dc |
Mounting Type | PCB Mount |
Length | 70mm |
Width | 48mm |
Embedded | No |
Depth | 27mm |
Efficiency | 0.91 |
Maximum Temperature | +85°C |
Weight | 130g |
Minimum Temperature | -40°C |