RS PRO Embedded Switch Mode Power Supply SMPS, 36V dc, 5.6A, 200W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 274-3215
- 製造商:
- RS PRO
13 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,093.00
(不含稅)
TWD2,197.65
(含稅)
單位 | Per unit |
1 + | TWD2,093.00 |
- RS庫存編號:
- 274-3215
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Fan-less Embedded Switch Mode Power Supplies
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, designed to provide efficient and reliable power solutions for a wide range of applications. It features high efficiency, overload and overvoltage protection and is the perfect choice for demanding industrial applications. Thanks to the versatile design, the power supplies are perfect for a range of industrial and electronic installations, which also makes them ideal for use in LED lighting and moving sign applications, plus more.
Features and Benefits:
This RS PRO embedded switch mode power supply unit is an efficient and reliable power source for a wide range of applications and electronic systems, offering a wide universal input range of 85 - 305 VAC and 120 - 430 VDC for ultimate flexibility and compatibility
They have been designed with Active Power Factor Correction (PFC) for improved efficiency and reduced harmonic distortion, ensuring enhanced energy usage and a cleaner power supply environment
They offer the convenience of adjustable output voltage for dual output types, ensuring compatibility with various devices and systems and allowing customisation to specific requirements
The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process, with the added benefit of a compact design, ideal for space-saving applications
For ultimate performance and resilience in a range of tough environments, the semi-potted fan-less design provides enhanced durability and minimises vulnerability to environmental factors which in turn offers long term reliability
The power supply is equipped with a range of comprehensive protective mechanisms, including output short circuit, over-current, over-voltage, and over-temperature protection which helps safeguard both the power supply and any connected devices
The baseplate cooling design optimises heat dissipation, ensuring consistent and efficient performance under various conditions, even when airflow isnt present to assist with cooling
Suitable for use in a range of environments and applications like industrial, lighting, security, telecommunications, and smart home applications
They have been designed with Active Power Factor Correction (PFC) for improved efficiency and reduced harmonic distortion, ensuring enhanced energy usage and a cleaner power supply environment
They offer the convenience of adjustable output voltage for dual output types, ensuring compatibility with various devices and systems and allowing customisation to specific requirements
The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process, with the added benefit of a compact design, ideal for space-saving applications
For ultimate performance and resilience in a range of tough environments, the semi-potted fan-less design provides enhanced durability and minimises vulnerability to environmental factors which in turn offers long term reliability
The power supply is equipped with a range of comprehensive protective mechanisms, including output short circuit, over-current, over-voltage, and over-temperature protection which helps safeguard both the power supply and any connected devices
The baseplate cooling design optimises heat dissipation, ensuring consistent and efficient performance under various conditions, even when airflow isnt present to assist with cooling
Suitable for use in a range of environments and applications like industrial, lighting, security, telecommunications, and smart home applications
Applications:
Switching power supplies are incredibly versatile devices that are used for efficient and reliable power conversion in a range of applications and environments. The are designed to offer high efficiency and stable power delivery and are often compact in their design so they dont take up a lot of space, but they have become crucial in powering modern technology and ensuring cost-effective, optimal energy usage in a range of applications like powering electronic devices, LED lighting, industrial equipment, medical devices, renewable energy systems and so much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
屬性 | 值 |
---|---|
Output Voltage | 36V dc |
Output Current | 5.6A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |