The Cosel embedded switch mode power supply has maximum output of wattage of 1.664 kW. The operating temperature range is between -20 to +70 ℃. The input voltage range is from 85 - 264 V and output voltage is 32 V.
For medical electric equipment Medical Isolation Grade 2MOPP Constant current function Output voltage can be adjusted to near 0 V With various alarms Leakage Current < 0.5 mA Low Noise Fan Parallel Function