Power Supplies
Switching Power Supplies
Cosel Switching Power Supply, PCA300F-5, 5V dc, 60A, 300W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input
RS庫存編號:
188-4777
製造零件編號:
PCA300F-5
製造商:
Cosel
查看此類別
4 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD12,761.00
(不含稅)
TWD13,399.05
(含稅)
單位
每單位
1 - 9
TWD12,761.00
10 - 49
TWD12,417.00
50 +
TWD11,867.00
RS庫存編號:
188-4777
製造零件編號:
PCA300F-5
製造商:
Cosel
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet PCA300F-5
相容
符合聲明
COO (Country of Origin):
JP
1U High Full Function Power Supply
Constant Current
Parallel/Redundancy Operation
5 Year Warranty
Remote On/Off
Constant Current
Alarm
Parallel Function
Low Leakage Current (<0.5mA)
Output voltage adjustable close to 0V
< 1U High
Low Noise Fan
Communication Function
屬性
值
Output Voltage
5V dc
Output Current
60A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 88 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
89mm
Width
152mm
Medical Approved
Yes
Depth
41mm
Series
PCA300F
Efficiency
89%
Weight
840g
Maximum Temperature
+70°C
Minimum Temperature
-20°C