TRACOPOWER Switching Power Supply, TPP 15-105A-D, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 177-0163
- 製造零件編號:
- TPP 15-105A-D
- 製造商:
- TRACOPOWER
當前暫無庫存,可於28/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,063.00
(不含稅)
TWD1,116.15
(含稅)
單位 | Per unit |
1 - 9 | TWD1,063.00 |
10 - 49 | TWD1,031.00 |
50 + | TWD1,000.00 |
- RS庫存編號:
- 177-0163
- 製造零件編號:
- TPP 15-105A-D
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The TPP 15A-D AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.1 x 1.65. The full load operating temperature range covers –40°C to +70°C while it goes up to 85°C with 50% load derating.
High power density power supply (encapsulated)
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Operating up to 5000m altitude
No load power consumption
5 year product warranty
規格
屬性 | 值 |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 38.1mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 20.2mm |
Weight | 16.5g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |