The Mean Well 1000W enclosed type AC-DC power supply. It operates on 90VAC to 264VAC voltage supply. It outputs DC voltage of 15V and with 64A current rating. It is a single output power supply. This device has a wide operating temperature range between -40°C and 70°C. It has a number of built-in functions such as auxiliary power, remote sensing and remote ON/OFF control.
Features and Benefits
• Compact size • Current sharing up to 4000W • High efficiency up to 94% • Optimum performance • Power consumption less than 0.75W • Protection against short circuit and temperature • Surge withstand voltage of 300VAC for 5 seconds
Applications
• Factory control and automation apparatus • Laser machines • RF applications
Certifications
• EMC certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.