Slim and Low profile (33mm) Fanless design, 500W convection Withstand 300VAC surge input for 5 seconds Build-in active PFC function 150% peak load capability(100ms) -20∼+70℃ working temperature Protections: Short circuit / Overload / Over voltage / Over temperature DC OK active signal and redundant function (option) Operating altitude up to 5000 meter(Note.5) LED indicator for power on 3 years warranty Applications Industrial automation machinery Industrial control system Mechanical and electrical equipment Electronic instruments, equipments or apparatus LED display application
AC-DC Slim Single output enclosed power supply with PFC, Output 36VDC at 13.9A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.