Suitable for BF application with appropriate system consideration No load power consumption<0.075W (0.09W for 3.3V) Extremely low leakage current Wide operating temp. Range -35 ∼ +85℃ EMI class B for class Ⅱ configuration Protections: Short circuit / Overload / Over voltage / Over temperature No minimum load required 3 years warranty
AC-DC Single output Medical Encapsulated power supply. Output 3.3Vdc at 4.5A, PCB through hole, 2xMOPP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.