Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Economical design Wide temperature range (-20℃ to +70℃, Derating is required) Harmonic attenuator Universal input (AC85-264V, Derating is required) Various option Compact design 25% smaller (Compared with PBA series) Low power consumption (1.5W typ AC240Vin at no load) Optional connector (Vertical terminal block, Header connector) Low profile design PJA100F, 150F, 300F(1U size) PJA600F , 1000F, 1500F(2U size)
Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Cost-effective Longer life (see Instruction Manual) Low profile (meets 2U height = 61 mm or 2.40 inches) Wide operating temperature range (-20 to +70 see instruction manual) Stop or Slow fan speed at no load