RS PRO 600 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed
This embedded switch-mode power supply (SMPS) from our trusted RS PRO brand is specifically designed to be efficient and offers a long service life. This type of component provides a reliable power supply to laptops, mobile phone chargers and closed-circuit cameras.
The 588 W, 24 V SMPS has passed stringent testing standards to guarantee its quality and performance. These include a full burn-in test to reduce the chance of early component failure. The enclosed unit also features an active, built-in power factor correction (PFC) to ensure optimal power efficiency. It has a universal, full-range input and is backed by a three-year warranty.
The single-outlet device is suitable for use in machine tools and meets CE and UL standards for electrical safety. It also complies to EN emission and immunity safety standards.
Features and Benefits
• Embedded switch mode power supply (SMPS) • Chassis mounting • One output • Power rating of 600 W • Output current of 26.5 A • Output voltage of 24 V DC • Enclosed package type • Efficiency of 89% • Input voltage of 90 V to 264 V AC • Operating temperature range of -30°C to +70°C • Dimensions of 218 mm x 116.5 mm x 41 mm • Meets UL60950-1, EN60950-1: 2006 IEC60950-1:2005 safety standards • Complies to EN55022 Class B emission standards • Complies to EN61000-4-2, 3, 4, 5, 6, 8, 11 immunity standards • RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.