EOS Switching Power Supply, MULP40-1315, 15V dc, 2.67A, 40W, 1 Output, 264 V ac, 390 V dc Input Voltage
- RS庫存編號:
- 136-8831
- 製造零件編號:
- MULP40-1315
- 製造商:
- EOS
- RS庫存編號:
- 136-8831
- 製造零件編號:
- MULP40-1315
- 製造商:
- EOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS MULP40 25/40 W
Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.
Features and Benefits
• 3 x 2 x0.75 inch Form factor
• 40 W Convection
• Medical (BF) Safety Approvals
• Approval to EN60601 3rd Edition
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• Dual fusing
• 2 m Hours, Telcordia - SR332 - issue 3 MTBF
• Meets standard IEC60601-1-2: 2014 (4th Edition)
• Standby Power < 0.3 W
• 40 W Convection
• Medical (BF) Safety Approvals
• Approval to EN60601 3rd Edition
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• Dual fusing
• 2 m Hours, Telcordia - SR332 - issue 3 MTBF
• Meets standard IEC60601-1-2: 2014 (4th Edition)
• Standby Power < 0.3 W
規格
屬性 | 值 |
---|---|
Output Voltage | 15V dc |
Output Current | 2.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 390 V dc |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 16.76mm |
Minimum Temperature | -40°C |
Weight | 100g |
Maximum Temperature | +70°C |