The Cosel TUN series 504W single output AC to DC embedded switch-mode power supply has an output current of 18A at 28VDC. Though being highly reliable, any stress to the P. C. B, such as twisting or bending, may cause a defect to the unit. Hence, it is advisable to handle the unit with care. It has a universal input supply voltage rating ranging from 85VAC to 264VAC.
Features and Benefits
AC-DC converter with PFC that is suitable for conduction cooling High density No built-in aluminium and tantalum electrolytic capacitor Built-in overcurrent Overvoltage Thermal protection circuits
Certifications
UL60950-1 EN60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.