The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction • Harmonic attenuator (Complies with IEC61000-3-2) • Universal input (AC85-264 V) • Power factor correction (LFA50F-300F) • Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.