TRACOPOWER Switching Power Supply, TMG 15105, 5V dc, 2.7A, 13.5W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS庫存編號:
- 123-2784
- 製造零件編號:
- TMG 15105
- 製造商:
- TRACOPOWER
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,340.00
(不含稅)
TWD1,407.00
(含稅)
單位 | Per unit |
1 - 9 | TWD1,340.00 |
10 - 49 | TWD1,306.00 |
50 + | TWD1,273.00 |
- RS庫存編號:
- 123-2784
- 製造零件編號:
- TMG 15105
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
TRACO POWER - TMG Series of AC-DC Power Supplies
The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
TRACO POWER - TMG Series
規格
屬性 | 值 |
---|---|
Output Voltage | 5V dc |
Output Current | 2.7A |
Power Rating | 13.5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 41.2mm |
Width | 27.2mm |
Depth | 19.1mm |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 47g |