XP Power Switching Power Supply, FCM400PS12, 12V dc, 33.3A, 400W, 1 Output, 80 → 275V ac Input Voltage
- RS庫存編號:
- 122-7809
- 製造零件編號:
- FCM400PS12
- 製造商:
- XP Power
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個
TWD13,552.00
(不含稅)
TWD14,229.60
(含稅)
單位 | Per unit |
1 - 9 | TWD13,552.00 |
10 - 49 | TWD13,214.00 |
50 + | TWD12,872.00 |
- RS庫存編號:
- 122-7809
- 製造零件編號:
- FCM400PS12
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - FCM Series of AC-DC Power Supplies
The FCM series from XP Power offers an excellent range of 400 W power supplies, all of which have been IT and medically approved. These highly reliable, enclosed power supplies also feature 80 V – 275 VAC in operation, 5 V standby, AC OK and remote on/off settings.
400 W (600 W peak), enclosed power supplies
IT and medically approved
80 V – 275 VAC in operation
5 V standby, AC OK and remote on/off settings
85% efficiency
-10 °C to +70 °C Operating temperature
Low noise fan
Screw terminals
IT and medically approved
80 V – 275 VAC in operation
5 V standby, AC OK and remote on/off settings
85% efficiency
-10 °C to +70 °C Operating temperature
Low noise fan
Screw terminals
Switch Mode - XP Power
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Output Current | 33.3A |
Power Rating | 400W |
Number of Outputs | 1 |
Input Voltage | 80 → 275V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 152.4mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 49mm |
Maximum Temperature | +70°C |
Weight | 800g |
Minimum Temperature | -10°C |