The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies Single, dual and triple outputs IT and medically approved -10 °C to +70 °C Operating temperature <0.3 W no load input power Peak load capability 3 x 2 packaging footprint 0.9 Ultra-low profile height High efficiency of up to 92% Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.