Stadium Power Switching Power Supply, T6169ST, 13.8V dc, 2.4A, 33W, 1 Output, 100 → 230V ac Input Voltage
- RS庫存編號:
- 106-5648
- 製造零件編號:
- T6169ST
- 製造商:
- Stadium Power
19 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD3,788.00
(不含稅)
TWD3,977.40
(含稅)
單位 | Per unit |
1 - 9 | TWD3,788.00 |
10 - 49 | TWD3,636.00 |
50 + | TWD3,485.00 |
- RS庫存編號:
- 106-5648
- 製造零件編號:
- T6169ST
- 製造商:
- Stadium Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
規格
屬性 | 值 |
---|---|
Output Voltage | 13.8V dc |
Output Current | 2.4A |
Power Rating | 33W |
Number of Outputs | 1 |
Input Voltage | 100 → 230V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 124mm |
Width | 122mm |
Depth | 39.5mm |
Efficiency | 80 → 85% |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Weight | 400g |