- RS庫存編號:
- 168-0404
- 製造零件編號:
- 1SS400GT2R
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 168-0404
- 製造零件編號:
- 1SS400GT2R
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-small mold package.・High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
規格
屬性 | 值 |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SC-104A, SOD-723, VMD |
Pin Count | 2 |
Maximum Operating Temperature | +150 °C |
Length | 1.05mm |
Width | 0.65mm |
Height | 0.55mm |
Dimensions | 1.05 x 0.65 x 0.55mm |