- RS庫存編號:
- 252-3479
- 製造零件編號:
- 26991201
- 製造商:
- Socomec
當前暫無庫存,可於27/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,287.00
(不含稅)
TWD1,351.35
(含稅)
單位 | Per unit |
1 + | TWD1,287.00 |
- RS庫存編號:
- 252-3479
- 製造零件編號:
- 26991201
- 製造商:
- Socomec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Socomec copper bar connection kit for use with SIRCO manually or remotely operated multipolar load break switches. It allows connection between the two power terminals of the same pole . For bridging connections, 2 pieces are required for creating the link between the two power terminals of the same pole for switch bodies I and II.
Top or bottom bridging between two poles
Current rating of 2000 to 3200 A
Allows flat and bridging connections
Current rating of 2000 to 3200 A
Allows flat and bridging connections
規格
屬性 | 值 |
---|---|
Accessory Type | Copper Bar Connection |
Series | ATyS |