Phoenix Contact, PT-IQ-2X2-48DC-P Surge Protection Plug 37 V ac, 53 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS庫存編號:
- 853-0275
- 製造零件編號:
- 2800810
- 製造商:
- Phoenix Contact
當前暫無庫存,可於13/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD10,040.00
(不含稅)
TWD10,542.00
(含稅)
單位 | Per unit |
1 + | TWD10,040.00 |
- RS庫存編號:
- 853-0275
- 製造零件編號:
- 2800810
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Nominal voltage: 48 V DC
System supplied via DIN rail bus
Surge protection system
Collective message about supply and remote module
Up to 28 protection modules per supply module
規格
屬性 | 值 |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 37 V ac, 53 V dc |
Mounting Type | Plug In |
Maximum Surge Current | 20kA |
Series | PT-IQ-2X2-48DC-P |
Length | 17.7mm |
Depth | 46.6mm |
Height | 45mm |
Dimensions | 17.7 x 46.6 x 45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |