- RS庫存編號:
- 256-3731
- 製造零件編號:
- ISD-1130-T
- 製造商:
- MOXA
當前暫無庫存,可於01/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD4,982.00
(不含稅)
TWD5,231.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD4,982.00 |
- RS庫存編號:
- 256-3731
- 製造零件編號:
- ISD-1130-T
- 製造商:
- MOXA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Moxa Europe ISD-1110-T/1130-T Series provides surge protection for serial data lines to prevent damage to devices such as modems, fax machines, i/o ports, terminals, instrumentation, hubs, and any other devices that use serial data connections. The ISD-1110-T/1130-T can add serial data line protection to a variety of serial connections: RS 232, RS-422, and RS-485.
Plug and play
Compact size for easy installation
Wide-temperature model available for -40 to 85°C environments
Compact size for easy installation
Wide-temperature model available for -40 to 85°C environments
規格
屬性 | 值 |
---|---|
Suppressor Type | Data Line Protector |
Mounting Type | Screw Terminal-Stud |
Maximum Surge Current | 2kA |
Series | ISD Series |