Mersen, STPT23 Surge Protection Device 275 V ac Maximum Voltage Rating 20kA Maximum Surge Current Type 2+3 Mersen SPD
- RS庫存編號:
- 179-3077
- 製造零件編號:
- 83230003 / SP23-20K275V-LF
- 製造商:
- Mersen
2 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,295.00
(不含稅)
TWD1,359.75
(含稅)
單位 | Per unit |
1 - 1 | TWD1,295.00 |
2 - 4 | TWD1,257.00 |
5 - 9 | TWD1,220.00 |
10 - 19 | TWD1,195.00 |
20 + | TWD1,169.00 |
- RS庫存編號:
- 179-3077
- 製造零件編號:
- 83230003 / SP23-20K275V-LF
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- ES
產品詳細資訊
STP T23 20 is the series of combined Type 2+3/Class II+III devices for discharging voltage surges while providing a very fine voltage protection level. Suitable as the final stage of protection in panels with Type 2 protection devices installed upstream such as STP T2 40 SPDs. These SPDs should be installed as close as possible to the equipment being protected.
Configeration: L-N (1Ph)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Suppressor Type | Type 2+3 Mersen SPD Replacement Cartridge |
Maximum Voltage Rating | 275 V ac |
Mounting Type | Plug In |
Maximum Surge Current | 20kA |
Series | STPT23 |