Mersen, STPT12 Surge Protection Device 275 V dc, 230/400 V ac Maximum Voltage Rating 25kA Maximum Surge Current Type
- RS庫存編號:
- 179-3053
- 製造零件編號:
- 83120151 / STPT12-25K275V-4PGM
- 製造商:
- Mersen
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD27,021.00
(不含稅)
TWD28,372.05
(含稅)
單位 | Per unit |
1 - 1 | TWD27,021.00 |
2 - 4 | TWD26,210.00 |
5 - 9 | TWD25,400.00 |
10 - 19 | TWD24,860.00 |
20 + | TWD24,320.00 |
- RS庫存編號:
- 179-3053
- 製造零件編號:
- 83120151 / STPT12-25K275V-4PGM
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- ES
產品詳細資訊
STP T12 25 is the series of combined Type 1+2/Class I+II devices for discharging lightning currents and protecting against voltage surges. Suitable as the first step of protection in incoming power supply panels and areas with exposure to the atmosphere, where installations are usually provided with an external lightning protection system.
Remote Monitoring: Yes
Configeration: CT2 / TT
Configeration: CT2 / TT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Suppressor Type | Type 1+2 Mersen SPD Monitoring |
Maximum Voltage Rating | 275 V dc, 230/400 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 25kA |
Series | STPT12 |
Length | 144mm |
Depth | 76mm |
Height | 90mm |
Dimensions | 144 x 76 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |