- RS庫存編號:
- 249-9525
- 製造零件編號:
- 2920272
- 製造商:
- Phoenix Contact
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD15,499.00
(不含稅)
TWD16,273.95
(含稅)
單位 | Per unit |
1 - 4 | TWD15,499.00 |
5 + | TWD13,949.00 |
- RS庫存編號:
- 249-9525
- 製造零件編號:
- 2920272
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The phoenix contact Type 2 surge arrester - VAL-MS 750/30/3+0-FM
is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35.It has been quality proven millions of times over in the widest range of applications. Rapid installation with bridges, thanks to industry-standard overall width of 1 HP. Easy testing and insulation measurement. Can be used in high-performance industrial networks and wind turbine generators (stator) due to the high nominal voltage.
is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35.It has been quality proven millions of times over in the widest range of applications. Rapid installation with bridges, thanks to industry-standard overall width of 1 HP. Easy testing and insulation measurement. Can be used in high-performance industrial networks and wind turbine generators (stator) due to the high nominal voltage.
IEC test classification II T2 EN type T2
IEC power supply system TN-C IT Type DIN rail module, two-section, divisible
Overvoltage category III
Pollution degree 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name Remote fault indicator contact
IEC power supply system TN-C IT Type DIN rail module, two-section, divisible
Overvoltage category III
Pollution degree 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name Remote fault indicator contact
規格
屬性 | 值 |
---|---|
Device Type | Surge Arrestor |
Voltage Protection Rating | = 2.9kV |
Maximum Surge Current | 30kA |
Range | VALVETRAB |
Series | VAL-MS |
Electrical Phase | Three |
Mounting Style | DIN Rail |