Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- RS庫存編號:
- 248-5672
- 製造零件編號:
- SG2EDGK10M3R
- 製造商:
- Lovato
1 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD9,642.00
(不含稅)
TWD10,124.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD9,642.00 |
- RS庫存編號:
- 248-5672
- 製造零件編號:
- SG2EDGK10M3R
- 製造商:
- Lovato
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Lovato product is a surge protection device with type 1 and 2 monoblock. It protects against direct and indirect lightning strikes as well as induced overvoltage conditions. It can be installed inside main distribution boards and nearby terminal equipment.
SPD status indicator
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
規格
屬性 | 值 |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 40kA |
Series | SG2E |
Electrical Phase | Single |
Mounting Style | DIN Rail |