- RS庫存編號:
- 223-7762
- 製造零件編號:
- 7P.23.8.275.0020
- 製造商:
- Finder
此產品已停售
- RS庫存編號:
- 223-7762
- 製造零件編號:
- 7P.23.8.275.0020
- 製造商:
- Finder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Finder surge voltage protectors are intended to be installed in electrical systems, to protect people and machines from surge voltages that can occur on the electrical supply line. It is type 2 surge voltage protector.
No remote signalling
Replaceable varistor module
Replaceable varistor module
規格
屬性 | 值 |
---|---|
Maximum Surge Current | 40kA |
Range | 7P SERIES |
Series | 7P |
Electrical Phase | 3 |
Impulse Discharge Current | 20kA |