- RS庫存編號:
- 207-2756
- 製造零件編號:
- 2906845
- 製造商:
- Phoenix Contact
當前暫無庫存,可於19/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,007.00
(不含稅)
TWD1,057.35
(含稅)
單位 | Per unit |
1 - 4 | TWD1,007.00 |
5 + | TWD906.00 |
- RS庫存編號:
- 207-2756
- 製造零件編號:
- 2906845
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving
規格
屬性 | 值 |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Device |
Series | TTC |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |