- RS庫存編號:
- 207-2702
- 製造零件編號:
- 2905342
- 製造商:
- Phoenix Contact
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD7,655.00
(不含稅)
TWD8,037.75
(含稅)
單位 | Per unit |
1 - 4 | TWD7,655.00 |
5 + | TWD6,889.00 |
- RS庫存編號:
- 207-2702
- 製造零件編號:
- 2905342
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact type 2 surge arrester has no mismatching of plugs, thanks to mechanical coding. It is free of leakage current to ground.
Space-saving installation
Easy replacement during servicing
Easy replacement during servicing
規格
屬性 | 值 |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 50kA |
Range | Type 2 Surge Arrester |
Series | VAL-SEC |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 25kA |
Length | 89.9mm |
Width | 25.4mm |
Depth | 74.5mm |
Dimensions | 89.9 x 25.4 x 74.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |