- RS庫存編號:
- 207-2670
- 製造零件編號:
- 1061386
- 製造商:
- Phoenix Contact
當前暫無庫存,可於24/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,089.00
(不含稅)
TWD4,293.45
(含稅)
單位 | Per unit |
1 - 4 | TWD4,089.00 |
5 + | TWD3,680.00 |
- RS庫存編號:
- 207-2670
- 製造零件編號:
- 1061386
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact surge protection plug comes with integrated status indicator on the module for two signal wires with a common reference potential. It can be mounted on a base element.
Housing is made up of PBT
IP20 rating
IP20 rating
規格
屬性 | 值 |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Plug |
Series | TTC |
Mounting Style | DIN Rail |
Length | 39mm |
Width | 6.2mm |
Depth | 60.3mm |
Dimensions | 39 x 6.2 x 60.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |