- RS庫存編號:
- 201-5784
- 製造零件編號:
- 1076468
- 製造商:
- Phoenix Contact
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD16,084.00
(不含稅)
TWD16,888.20
(含稅)
單位 | Per unit |
1 - 4 | TWD16,084.00 |
5 + | TWD14,475.00 |
- RS庫存編號:
- 201-5784
- 製造零件編號:
- 1076468
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Plug-in surge arrester used for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE) with remote indication contact.
5 % to 95 % permissible humidity
-40°C to 80°C ambient operative temperature
IP20 degree of protection
-40°C to 80°C ambient operative temperature
IP20 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 20kA |