- RS庫存編號:
- 201-4035
- 製造零件編號:
- 2909596
- 製造商:
- Phoenix Contact
當前暫無庫存,可於27/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,377.00
(不含稅)
TWD2,495.85
(含稅)
單位 | Per unit |
1 - 4 | TWD2,377.00 |
5 + | TWD2,140.00 |
- RS庫存編號:
- 201-4035
- 製造零件編號:
- 2909596
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Replacement plug free of leakage current for surge protective devices from the VALVETRAB SEC product range for L-N and L-PEN paths.
5 % to 95 % permissible humidity
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 20kA |
Range | Type 2 Surge Protective Devices |
Mounting Style | On Base Element |
Impulse Discharge Current | 10kA |