- RS庫存編號:
- 901-3730
- 製造零件編號:
- MCR18EZPF4701
- 製造商:
- ROHM
4300 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD0.60
(不含稅)
TWD0.63
(含稅)
單位 | Per unit | Per Bag* |
100 - 700 | TWD0.60 | TWD60.00 |
800 - 2400 | TWD0.60 | TWD60.00 |
2500 + | TWD0.50 | TWD50.00 |
* 參考價格 |
- RS庫存編號:
- 901-3730
- 製造零件編號:
- MCR18EZPF4701
- 製造商:
- ROHM
法例與合規
產品詳細資訊
1206 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
規格
屬性 | 值 |
---|---|
Resistance | 4.7kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |