RS PRO 3.9MΩ, 1206 Thin Film Resistor 0.1% 0.125W
- RS庫存編號:
- 256-7554
- 製造零件編號:
- RSPARM06BTC3904A
- 製造商:
- RS PRO
單價 個 (在毎卷:1000)**
TWD8.00
(不含稅)
TWD8.40
(含稅)
925 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 | 每卷** |
---|---|---|
1000 + | TWD8.00 | TWD8,000.00 |
** 參考價格
- RS庫存編號:
- 256-7554
- 製造零件編號:
- RSPARM06BTC3904A
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- TW
RS PRO Thin Film Flat Chip Resistor - RSPARM-A Series
Introducing the RS PRO RSPARM-A Series of Thin Film Flat Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the pinnacle of advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
- This range of RS PRO Resistors boasts an impression resistance tolerance of ±0.02%, ensuring precision and reliability, even in the most demanding environments
- The resistor maintains its resistance values across varying temperatures, providing consistency and reliability thanks to the low temperature coefficient down to ±5ppm/°C
- In addition to this, the resistors offer exceptional resistance to sulphur, ensuring long lasting performance even in conditions that are prone to sulphur-related corrosion
- These resistors can be used in a range of applications, making them incredibly versatile – from industrial to automotive and telecommunications – its the perfect solution to enhance performance of electronic systems through precision and stability
- Each resistor is manufactured in strict accordance with AEC-Q200 compliance to ensure that it meets the automotive industrys rigorous standards for reliability and durability
Applications:
Thin film flat chip resistors are compact electronic components designed to provide exceptional accuracy and are often used in electronic circuits. They are constructed using a thin film on a ceramic substrate and ensure high accuracy, stability and reliability in controlling electric currents. They are critical in applications in automotive electronics, telecommunications and industrial systems where consistent resistance is crucial.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Resistance | 3.9MΩ |
Technology | Thin Film |
Package/Case | 1206 |
Tolerance | 0.1% |
Power Rating | 0.125W |