- RS庫存編號:
- 215-4626
- 製造零件編號:
- RN73C2A100KB
- 製造商:
- TE Connectivity
此產品已停售
替代產品
TE Connectivity 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A100KB
TWD59.70
每個 (每盤 10 個)
RS庫存編號: 125-1186
- RS庫存編號:
- 215-4626
- 製造零件編號:
- RN73C2A100KB
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 100kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |