- RS庫存編號:
- 210-4710
- 製造零件編號:
- TKH45PR050JE-TR
- 製造商:
- Arcol Ohmite
當前暫無庫存,可於08/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD205.50
(不含稅)
TWD215.78
(含稅)
單位 | Per unit | Per Reel* |
500 - 500 | TWD205.50 | TWD102,750.00 |
1000 + | TWD201.00 | TWD100,500.00 |
* 參考價格 |
- RS庫存編號:
- 210-4710
- 製造零件編號:
- TKH45PR050JE-TR
- 製造商:
- Arcol Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 50mΩ |
Technology | Thick Film |
Package/Case | TO-252 |
Tolerance | ±1% |
Power Rating | 45W |