TE Connectivity 5.6kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W - 35605K6JT
- RS庫存編號:
- 187-0548
- 製造零件編號:
- 35605K6JT
- 製造商:
- TE Connectivity
當前暫無庫存,可於28/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD23.00
(不含稅)
TWD24.15
(含稅)
單位 | 每單位 | Per Tape* |
---|---|---|
5 - 145 | TWD23.00 | TWD115.00 |
150 - 395 | TWD22.40 | TWD112.00 |
400 - 620 | TWD21.80 | TWD109.00 |
625 - 995 | TWD21.40 | TWD107.00 |
1000 + | TWD20.60 | TWD103.00 |
* 參考價格
- RS庫存編號:
- 187-0548
- 製造零件編號:
- 35605K6JT
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 5.6kΩ |
Technology | Thick Film |
Package/Case | 4257 (11070M |
Tolerance | ±5% |
Power Rating | 6W |
Temperature Coefficient | ±100ppm/°C |
Series | 3560 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |